-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP97FSZ-REEL7 | Analog Devices | SO-8 WITH TAPE & REEL | |
OP97FSZ-REEL | Analog Devices | */8- WITH TAPE & REEL | |
OP97FSZ | Analog Devices | SO-8 MARKED AS \\OP97F\\ IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1651
|
Newark | Op-Amp, 900Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:900Khz, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP97FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$3.5500 / $5.3900 | Buy Now |
DISTI #
505-OP97FSZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1178 In Stock |
|
$2.3294 / $6.2100 | Buy Now |
DISTI #
584-OP97FSZ
|
Mouser Electronics | Precision Amplifiers */8- WITH TAPE & REEL RoHS: Compliant | 1661 |
|
$2.6300 / $5.5000 | Buy Now |
DISTI #
E54:1762_00006226
|
Arrow Electronics | Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2420 | Europe - 727 |
|
$2.3240 / $4.4900 | Buy Now |
DISTI #
V36:1790_06228519
|
Arrow Electronics | Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2316 | Americas - 290 |
|
$2.3240 / $2.7860 | Buy Now |
|
Analog Devices Inc | SO-8 MARKED AS "OP97F" IC Package Multiple: 98 | 276 |
|
$2.3294 / $6.2100 | Buy Now |
DISTI #
69199560
|
Verical | Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Date Code: 2316 | Americas - 196 |
|
$2.3240 / $2.7860 | Buy Now |
|
Quest Components | OP-AMP, 200UV OFFSET-MAX, 0.9MHZ BAND WIDTH, PDSO8 | 13 |
|
$4.0784 / $5.5614 | Buy Now |
|
ComSIT USA | LOW POWER, HIGH PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S103100520206
|
Chip1Stop | OP Amp Single GP ±20V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 1177 |
|
$2.3000 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP97FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP97FSZ
Analog Devices Inc
Low Power, High Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00075 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 200000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP97FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP97FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP97FSZ-REEL | Low Power, High Precision Operational Amplifier | Analog Devices Inc | OP97FSZ vs OP97FSZ-REEL |
OP97FSZ-REEL7 | Low Power, High Precision Operational Amplifier | Analog Devices Inc | OP97FSZ vs OP97FSZ-REEL7 |