Amplifier Circuits
OP90GP
Description: OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8

Overview of OP90GP by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
OP90GPZ Analog Devices MICROPOWER OPERATIONAL AMP

CAD Models for OP90GP by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP90GP by Rochester Electronics LLC

OP90GP
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.025 µA
Common-mode Reject Ratio-Nom
110 dB
Input Offset Voltage-Max
675 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.88 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Seated Height-Max
5.33 mm
Slew Rate-Nom
12000 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
20
Width
7.62 mm
Want to compare parts?
  1. OP90GP
    Rochester Electronics LLC
    OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
    VS

Related Parts for OP90GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP90GP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP90GP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of OP90GP would you like to use for your alert(s)?
  • Please alert me when OP90GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP90GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP90GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP90GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP90GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP90GP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: