Part Details for OP727AR-REEL7 by Analog Devices Inc
Overview of OP727AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP727AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OP727 - Precision Micropower Single-Supply Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12281 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for OP727AR-REEL7
OP727AR-REEL7 CAD Models
OP727AR-REEL7 Part Data Attributes:
|
OP727AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP727AR-REEL7
Analog Devices Inc
Precision Rail-to-Rail Output Single Supply Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 300000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for OP727AR-REEL7
This table gives cross-reference parts and alternative options found for OP727AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP727AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP727ARZ | Precision Rail-to-Rail Output Single Supply Dual Op Amp | Analog Devices Inc | OP727AR-REEL7 vs OP727ARZ |
OP727ARZ-REEL | Precision Rail-to-Rail Output Single Supply Dual Op Amp | Analog Devices Inc | OP727AR-REEL7 vs OP727ARZ-REEL |
OP727AR | Precision Rail-to-Rail Output Single Supply Dual Op Amp | Analog Devices Inc | OP727AR-REEL7 vs OP727AR |
OP727ARZ | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP727AR-REEL7 vs OP727ARZ |
OP727AR-REEL7 | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP727AR-REEL7 vs OP727AR-REEL7 |
OP727ARZ-REEL | DUAL OP-AMP, 300uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP727AR-REEL7 vs OP727ARZ-REEL |