Part Details for OP64AJ by Rochester Electronics LLC
Overview of OP64AJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP64AJ
OP64AJ CAD Models
OP64AJ Part Data Attributes
|
OP64AJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP64AJ
Rochester Electronics LLC
OP-AMP, 1000uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY8, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-99 | |
Package Description | TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 80000 |
Alternate Parts for OP64AJ
This table gives cross-reference parts and alternative options found for OP64AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP64AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-27CJ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | OP64AJ vs OP-27CJ |
M38510/11003BDA | Operational Amplifier, 4 Func, 5000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | OP64AJ vs M38510/11003BDA |
AD517JH | OP-AMP, 150uV OFFSET-MAX, 0.25MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP64AJ vs AD517JH |
M38510/11003BDX | Operational Amplifier, 4 Func, 5000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | OP64AJ vs M38510/11003BDX |
OP-07DJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | OP64AJ vs OP-07DJ |
AD517KH | OP-AMP, 75uV OFFSET-MAX, 0.25MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP64AJ vs AD517KH |
JM38510/13503BGA | OP-AMP, 60uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP64AJ vs JM38510/13503BGA |
AD707BH | OP-AMP, 45uV OFFSET-MAX, 0.9MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP64AJ vs AD707BH |
M38510/13102BPA | Operational Amplifier, 2 Func, 3000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | QP Semiconductor | OP64AJ vs M38510/13102BPA |
CA0741CT | OP-AMP, 7500uV OFFSET-MAX, MBCY8 | Rochester Electronics LLC | OP64AJ vs CA0741CT |