Part Details for OP58509-91NM by TE Connectivity
Overview of OP58509-91NM by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OP58509-91NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005709055
|
Sager | Antennas OMNI,VII-V2I,PIGTAIL ,NM, 5850-6000MHz,9 | 0 |
|
Buy Now |
Part Details for OP58509-91NM
OP58509-91NM CAD Models
OP58509-91NM Part Data Attributes
|
OP58509-91NM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OP58509-91NM
TE Connectivity
Base Station/Broadcast Transmission Antenna, 9.1dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Gain | 9.1 dB | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |