Part Details for OP555A by TT Electronics Resistors
Overview of OP555A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP555A
OP555A CAD Models
OP555A Part Data Attributes:
|
OP555A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP555A
TT Electronics Resistors
Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | SIDE VIEW | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 2.55 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 930 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for OP555A
This table gives cross-reference parts and alternative options found for OP555A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP555A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDP8406-003 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | OP555A vs SDP8406-003 |
OP599A | Photo Transistor, 0.05A I(C) | TT Electronics OPTEK Technology | OP555A vs OP599A |
OP550A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP555A vs OP550A |
SDP8406-003 | Photo Transistor, | Honeywell Sensing and Control | OP555A vs SDP8406-003 |
OP593A | Photo Transistor, 890nm, 0.05A I(C), TO-18 EQUIVALENT PACKAGE, 2 PIN | TT Electronics Resistors | OP555A vs OP593A |
QSD723 | Plastic Silicon Infrared Phototransistor, Custom 2L, 2000-BULK | onsemi | OP555A vs QSD723 |