Amplifier Circuits
OP496GP
Description: IC QUAD OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier

Overview of OP496GP by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for OP496GP by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 48
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
  • 46 $2.6135
$2.6135 / $5.6000 Buy Now
Quest Components   38
  • 1 $7.5000
  • 2 $5.0000
  • 6 $3.7500
$3.7500 / $7.5000 Buy Now
Quest Components   17
  • 1 $9.0000
  • 4 $6.6000
  • 12 $6.0000
$6.0000 / $9.0000 Buy Now

CAD Models for OP496GP by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP496GP by Analog Devices Inc

OP496GP
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
Bias Current-Max (IIB) @25C
0.03 µA
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Input Offset Voltage-Max
650 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.305 mm
Low-Offset
YES
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.32 mA
Supply Voltage Limit-Max
15 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
350
Voltage Gain-Min
100000
Width
7.62 mm
Want to compare parts?
  1. OP496GP
    Analog Devices Inc
    IC QUAD OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
    VS

Related Parts for OP496GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP496GP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP496GP by Analog Devices Inc

Select Manufacturer
Which Manufacturer of OP496GP would you like to use for your alert(s)?
  • Please alert me when OP496GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP496GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP496GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP496GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP496GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP496GP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: