-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Single-Supply RRIO Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8879
|
Newark | Op-Amp, 3Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cbcmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices OP491GRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2222 |
|
$9.0400 / $14.2600 | Buy Now |
DISTI #
OP491GRUZ-REELCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2919 In Stock |
|
$8.3644 / $13.7200 | Buy Now |
DISTI #
584-OP491GRUZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps RAIL-RAIL SINGLE SUPPLY RoHS: Compliant | 1130 |
|
$8.3600 / $13.3200 | Buy Now |
DISTI #
V72:2272_06228460
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 676 |
|
$8.6840 / $10.9050 | Buy Now |
|
Analog Devices Inc | RAIL-RAIL SINGLE SUPPLY Min Qty: 1 Package Multiple: 2500 | 3084 |
|
$8.3644 / $13.7200 | Buy Now |
|
Rochester Electronics | OP491 - Micropower Single-Supply RRIO Quad Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 7042 |
|
$8.0200 / $9.4400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO 14TSSOP | 3110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP491GRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP491GRUZ-REEL
Analog Devices Inc
Micropower Single-Supply RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OP491GRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP491GRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP491GRU | IC QUAD OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier | Analog Devices Inc | OP491GRUZ-REEL vs OP491GRU |
OP491GRU-REEL | IC QUAD OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | OP491GRUZ-REEL vs OP491GRU-REEL |