-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Single-Supply RRIO Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6566
|
Newark | Op-Amp, 3Mhz, -40 To 125Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Cbcmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices OP491GPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$11.1700 / $16.1800 | Buy Now |
DISTI #
505-OP491GPZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$9.5375 / $18.4000 | Buy Now |
DISTI #
584-OP491GPZ
|
Mouser Electronics | Operational Amplifiers - Op Amps RAIL-RAIL SINGLE SUPPLY RoHS: Compliant | 453 |
|
$9.5300 / $16.2200 | Buy Now |
|
Analog Devices Inc | RAIL-RAIL SINGLE SUPPLY Package Multiple: 25 | 1875 |
|
$7.4500 / $18.5800 | Buy Now |
DISTI #
26620072
|
Verical | Op Amp Quad Micropower Amplifier R-R I/O ±6V/12V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1850 |
|
$10.9000 | Buy Now |
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14 | 6 |
|
$12.5663 / $16.7550 | Buy Now |
DISTI #
OP491GPZ
|
TME | IC: operational amplifier, 3MHz, Ch: 4, DIP14, tube, IB: 30nA Min Qty: 1 | 0 |
|
$30.0000 / $37.6000 | RFQ |
DISTI #
OP491GPZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$9.9800 / $10.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP491GPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP491GPZ
Analog Devices Inc
Micropower Single-Supply RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP491GPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP491GPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP491GP | IC QUAD OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, PLASTIC, MS-001AA, DIP-14, Operational Amplifier | Analog Devices Inc | OP491GPZ vs OP491GP |