Part Details for OP43B683K201CT by Walsin Technology Corporation
Overview of OP43B683K201CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP43B683K201CT
OP43B683K201CT CAD Models
OP43B683K201CT Part Data Attributes
|
OP43B683K201CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
OP43B683K201CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for OP43B683K201CT
This table gives cross-reference parts and alternative options found for OP43B683K201CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP43B683K201CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B683KDNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Samsung Electro-Mechanics | OP43B683K201CT vs CL43B683KDNE |
SH43B683K201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | OP43B683K201CT vs SH43B683K201CG |
CL43B683KDFANNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Samsung Electro-Mechanics | OP43B683K201CT vs CL43B683KDFANNE |
C1812X683K201BDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Holy Stone Enterprise Co Ltd | OP43B683K201CT vs C1812X683K201BDO |
CL43B683KDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Samsung Electro-Mechanics | OP43B683K201CT vs CL43B683KDNL |
CL43B683KDNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Samsung Electro-Mechanics | OP43B683K201CT vs CL43B683KDNC |
1812B683K201CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | OP43B683K201CT vs 1812B683K201CG |
C1812X683K201B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Holy Stone Enterprise Co Ltd | OP43B683K201CT vs C1812X683K201B |
C1812X683K201BDX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Holy Stone Enterprise Co Ltd | OP43B683K201CT vs C1812X683K201BDX |
CL43B683KDFANNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1812, | Samsung Electro-Mechanics | OP43B683K201CT vs CL43B683KDFANNB |