Part Details for OP37AJ by Texas Instruments
Overview of OP37AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP37AJ
OP37AJ CAD Models
OP37AJ Part Data Attributes
|
OP37AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP37AJ
Texas Instruments
OP-AMP, 25uV OFFSET-MAX, 63MHz BAND WIDTH, MBCY8, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 11.9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 63000 |
Alternate Parts for OP37AJ
This table gives cross-reference parts and alternative options found for OP37AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5137A-2 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP37AJ vs HA2-5137A-2 |
5962R9468002VGA | Aerospace Low Noise Precision Op Amp | Analog Devices Inc | OP37AJ vs 5962R9468002VGA |
HA2-5127A-5 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Harris Semiconductor | OP37AJ vs HA2-5127A-5 |
5962-8853701VGA | Aerospace Low Noise Precision High Speed Op Amp | Analog Devices Inc | OP37AJ vs 5962-8853701VGA |
OP-27AT/883 | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP37AJ vs OP-27AT/883 |
LM607AMH | IC OP-AMP, 25 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP37AJ vs LM607AMH |
8203601GX | Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | OP37AJ vs 8203601GX |
8203601GX | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Micro Power Systems | OP37AJ vs 8203601GX |
HA2-5127A-2 | OP-AMP, 25uV OFFSET-MAX, 8.5MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP37AJ vs HA2-5127A-2 |
LM607ACH | IC OP-AMP, 25 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP37AJ vs LM607ACH |