Part Details for OP32B823M101LG by Walsin Technology Corporation
Overview of OP32B823M101LG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP32B823M101LG
OP32B823M101LG CAD Models
OP32B823M101LG Part Data Attributes
|
OP32B823M101LG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
OP32B823M101LG
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for OP32B823M101LG
This table gives cross-reference parts and alternative options found for OP32B823M101LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP32B823M101LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC32X7R823M100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | OP32B823M101LG vs GMC32X7R823M100NTTLF |
ST1210XR823M101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | OP32B823M101LG vs ST1210XR823M101 |
GRM42-2X7R823M100BL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | OP32B823M101LG vs GRM42-2X7R823M100BL |
12102R823M0BF0D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | YAGEO Corporation | OP32B823M101LG vs 12102R823M0BF0D |
C1210X823M101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | OP32B823M101LG vs C1210X823M101PB |
12101C823MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | OP32B823M101LG vs 12101C823MAT1A |
MC10MTB101823 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Viking Tech Corp | OP32B823M101LG vs MC10MTB101823 |
101S41X823MSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | OP32B823M101LG vs 101S41X823MSE |
1210C823M101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | OP32B823M101LG vs 1210C823M101BT |
GRM42-2X7R823M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | OP32B823M101LG vs GRM42-2X7R823M100AB |