There are no models available for this part yet.
Overview of OP291GSZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP291GSZ-REEL7 | Analog Devices | RAIL-RAIL SINGLE SUPPLY | |
OP291GSZ-REEL | Analog Devices | RAIL-RAIL SINGLE SUPPLY | |
OP291GSZ | Analog Devices | RAIL-RAIL SINGLE SUPPLY |
CAD Models for OP291GSZ by Rochester Electronics LLC
Part Data Attributes for OP291GSZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.095 µA
|
Common-mode Reject Ratio-Nom
|
97 dB
|
Input Offset Voltage-Max
|
1250 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
3000
|
Width
|
3.9 mm
|
Alternate Parts for OP291GSZ
This table gives cross-reference parts and alternative options found for OP291GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP291GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP291GSZ-REEL | DUAL OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP291GSZ vs OP291GSZ-REEL |
OP291GSZ-REEL7 | Micropower Single-Supply RRIO Dual Op Amp | Analog Devices Inc | OP291GSZ vs OP291GSZ-REEL7 |
OP291GS-REEL | DUAL OP-AMP, 1250 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP291GSZ vs OP291GS-REEL |
OP291GS-REEL | DUAL OP-AMP, 1250uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP291GSZ vs OP291GS-REEL |
OP291GS | Micropower Single-Supply RRIO Dual Op Amp | Analog Devices Inc | OP291GSZ vs OP291GS |
Related Parts for OP291GSZ
-
OP292GSOperational Amplifiers
-
STM32F205ZET6Microcontrollers
-
TSL25721FNOther Analog ICs
-
MAX5035DASASwitching Regulator or Controllers
-
ADS7866IDBVAnalog to Digital Converters
-
ADG431BRZMultiplexers or Switches
-
STB9NK90ZPower Field-Effect Transistors
-
MC33161DGPower Management Circuits
-
FAN3122CMPXPeripheral Drivers