-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 9 MHz Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP285GSZ | Analog Devices | DUAL BUTLER AMPLIFIER IC | |
OP285GSZ-REEL | Analog Devices | DUAL BUTLER AMPLIFIER IC | |
OP285GSZ-REEL7 | Analog Devices | DUAL BUTLER AMPLIFIER IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8848
|
Newark | Op-Amp, 9Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:9Mhz, Supply Voltage Range:± 4.5V To ± 22V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP285GSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 373 |
|
$7.1600 / $10.0600 | Buy Now |
DISTI #
505-OP285GSZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
530 In Stock |
|
$5.2486 / $11.6400 | Buy Now |
DISTI #
584-OP285GSZ
|
Mouser Electronics | Precision Amplifiers DUAL BUTLER AMPLIFIER IC RoHS: Compliant | 432 |
|
$5.2100 / $10.1000 | Buy Now |
|
Analog Devices Inc | DUAL BUTLER AMPLIFIER IC Package Multiple: 98 | 205 |
|
$5.2486 / $11.6400 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 3 |
|
$6.4950 / $9.7425 | Buy Now |
|
Rochester Electronics | OP285 - Dual 9 MHz Precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$5.1900 / $6.1100 | Buy Now |
|
Ameya Holding Limited | OP285GSZ 运算放大器, 9MHz, 8针 SOIC封装 | 307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP285GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP285GSZ
Analog Devices Inc
Dual 9 MHz Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 175000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP285GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP285GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP285GSZ-REEL7 | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | OP285GSZ vs OP285GSZ-REEL7 |
OP285GS | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8 | Rochester Electronics LLC | OP285GSZ vs OP285GS |
OP285GSR | IC DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8, Operational Amplifier | Analog Devices Inc | OP285GSZ vs OP285GSR |
OP285GSZ | DUAL OP-AMP, 600 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, NSOIC-8 | Rochester Electronics LLC | OP285GSZ vs OP285GSZ |
OP285GS-REEL7 | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ vs OP285GS-REEL7 |
OP285GSZ-REEL | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ vs OP285GSZ-REEL |
OP285GS | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ vs OP285GS |
OP285GS-REEL | Dual 9 MHz Precision Operational Amplifier | Analog Devices Inc | OP285GSZ vs OP285GS-REEL |