-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Speed JFET Dual Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8842
|
Newark | Op-Amp, 4Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP282ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$3.6400 / $4.9400 | Buy Now |
DISTI #
505-OP282ARMZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1246 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
584-OP282ARMZ
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL LOW PWR JFET OP AMP RoHS: Compliant | 171 |
|
$2.8000 / $4.7500 | Buy Now |
DISTI #
V36:1790_06228299
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2248 | Americas - 200 |
|
$2.7910 / $3.6920 | Buy Now |
DISTI #
V99:2348_06228299
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 101 |
|
$2.8050 | Buy Now |
|
Analog Devices Inc | DUAL LOW PWR JFET OP AMP Min Qty: 1 Package Multiple: 50 | 300 |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
70322284
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2248 | Americas - 200 |
|
$2.7910 / $3.6920 | Buy Now |
DISTI #
63477588
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2213 | Americas - 101 |
|
$2.8050 | Buy Now |
DISTI #
26175718
|
Verical | Op Amp Dual High Speed Amplifier ±18V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$3.2154 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 14 |
|
$5.5399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP282ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP282ARMZ
Analog Devices Inc
Low Power, High Speed JFET Dual Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OP282ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP282ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP282ARMZ-R2 | IC DUAL OP-AMP, 4500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | OP282ARMZ vs OP282ARMZ-R2 |