Amplifier Circuits
OP270EZ
Description: Low Noise Precision Dual Op Amp

Overview of OP270EZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for OP270EZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # OP270EZ-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8CERDIP Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Analog Devices Inc VERY LOW-NOISE PRECISION Package Multiple: 48 48
  • 1 $24.8800
  • 1,000 $15.7500
$15.7500 / $24.8800 Buy Now
Bristol Electronics   22
RFQ
DISTI # SMC-OP270EZ
Sensible Micro Corporation Operational Amplifier, Dual Amp, Bipolar, 8 Pin, Ceramic, Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 4
  • 100 $35.1683
  • 500 $34.2665
  • 1,000 $32.4630
$32.4630 / $35.1683 RFQ
South Electronics OP270EZ 0
RFQ

CAD Models for OP270EZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OP270EZ by Analog Devices Inc

OP270EZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Manufacturer Package Code
Q-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
Bias Current-Max (IIB) @25C
0.02 µA
Common-mode Reject Ratio-Min
106 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Voltage-Max
150 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Low-Offset
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
1.7 V/us
Slew Rate-Nom
2.4 V/us
Supply Current-Max
7.2 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
5000
Voltage Gain-Min
750000
Width
7.62 mm
Want to compare parts?
  1. OP270EZ
    Analog Devices Inc
    Low Noise Precision Dual Op Amp
    VS

Alternate Parts for OP270EZ

This table gives cross-reference parts and alternative options found for OP270EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP270EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OP270EZ Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 Precision Monolithics Inc OP270EZ vs OP270EZ
OP270EZ DUAL OP-AMP, 150uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 Rochester Electronics LLC OP270EZ vs OP270EZ
Part Number Description Manufacturer Compare
LT1178ACN8#PBF LT1178 - 17µA Max, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology OP270EZ vs LT1178ACN8#PBF
TLC271IP OP-AMP, 13000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC OP270EZ vs TLC271IP
RC4207FN Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDIP8, Raytheon Semiconductor OP270EZ vs RC4207FN
LT1178CN8 Operational Amplifier, 2 Func, 660uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc OP270EZ vs LT1178CN8
TLC27M2ACJG DUAL OP-AMP, 6500uV OFFSET-MAX, 0.635MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments OP270EZ vs TLC27M2ACJG
OP290AZ/883 IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc OP270EZ vs OP290AZ/883
TLV2762IPE4 DUAL OP-AMP, 6800uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments OP270EZ vs TLV2762IPE4
CA5260E DUAL OP-AMP, 15000uV OFFSET-MAX, PDIP8 Intersil Corporation OP270EZ vs CA5260E
OP270EZ DUAL OP-AMP, 150uV OFFSET-MAX, 5MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 Rochester Electronics LLC OP270EZ vs OP270EZ
TLC272IP Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85 Texas Instruments OP270EZ vs TLC272IP

Related Parts for OP270EZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP270EZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP270EZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of OP270EZ would you like to use for your alert(s)?
  • Please alert me when OP270EZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP270EZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP270EZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP270EZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP270EZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP270EZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: