Part Details for OP249GSZ by Rochester Electronics LLC
Overview of OP249GSZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP249GSZ | Analog Devices | SO-8 MARKED AS \\OP249G\\ | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL | |
OP249GSZ-REEL7 | Analog Devices | OP249GS W/TAPE AND REEL |
Part Details for OP249GSZ
OP249GSZ CAD Models
OP249GSZ Part Data Attributes
|
OP249GSZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP249GSZ
Rochester Electronics LLC
DUAL OP-AMP, 3600uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0045 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 22 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4700 | |
Width | 3.9 mm |
Alternate Parts for OP249GSZ
This table gives cross-reference parts and alternative options found for OP249GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP249GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP249GSZ-REEL | Precision JFET High Speed Dual Op Amp | Analog Devices Inc | OP249GSZ vs OP249GSZ-REEL |
OP249GSZ | Precision JFET High Speed Dual Op Amp | Analog Devices Inc | OP249GSZ vs OP249GSZ |
OP249GS | Operational Amplifier, 2 Func, 3600uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP249GSZ vs OP249GS |
OP249GS-REEL7 | DUAL OP-AMP, 3600uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP249GSZ vs OP249GS-REEL7 |