Part Details for OP245A by Optotek Ltd
Overview of OP245A by Optotek Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for OP245A
OP245A CAD Models
OP245A Part Data Attributes:
Alternate Parts for OP245A
This table gives cross-reference parts and alternative options found for OP245A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP245A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP245A | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245A vs OP245A |
OP240A | Infrared LED, 1.58mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP245A vs OP240A |
MLED77 | 1.14 mm, 1 ELEMENT, INFRARED LED, 850 nm | Motorola Mobility LLC | OP245A vs MLED77 |
OP245A | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP245A vs OP245A |