Part Details for OP240B by TT Electronics OPTEK Technology
Overview of OP240B by TT Electronics OPTEK Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C3075
|
Newark | Infrared Emitter, 20 Ma, 500 Ns, 250 Ns, 40 , 1.8 V, -40 C Rohs Compliant: Yes |Tt Electronics/optek Technology OP240B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1327 |
|
$0.6490 / $0.8390 | Buy Now |
DISTI #
08F2958
|
Newark | Ir Emitter 890Nm 0.76Mm Side Looking Though Hole, Viewing Angle:40°, Diode Case Style:Side Looking, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.8V, Rise Time:500Ns, Fall Time Tf:250Ns, Operating Temperature Min:-40°C, Msl:-Rohs Compliant: Yes |Tt Electronics/optek Technology OP240B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6180 / $0.6490 | Buy Now |
DISTI #
365-1587-ND
|
DigiKey | EMITTER IR 890NM 50MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5889 In Stock |
|
$0.6737 / $0.8600 | Buy Now |
DISTI #
70050198
|
RS | Emitter Ir 890NM 50mA Radial | Optek (TT Electronics) OP240B RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | 890 nm Viewing Angle 40° 50 mA Through Hole Plastic Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.6350 / $0.7650 | Buy Now |
|
Onlinecomponents.com | Infrared Emitter - 50mA - 890nm - 1.8V - 40° Viewing Angle - Side View - Radial Package - Through Hole. RoHS: Compliant |
5844 In Stock |
|
$0.6300 / $0.7300 | Buy Now |
DISTI #
68020761
|
Verical | Infrared Emitter 890nm Circular Right Angle 2-Pin Side Looker Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2320 | Americas - 4000 |
|
$0.9537 / $1.0139 | Buy Now |
DISTI #
000000000003458587
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 2000 | 0 |
|
$0.7538 | Buy Now |
DISTI #
3167537
|
element14 Asia-Pacific | INFRARED EMITTER, 890 NM, SIDE LOOKING RoHS: Compliant Min Qty: 1 Container: Each | 1327 |
|
$0.7286 / $0.8342 | Buy Now |
DISTI #
3167537
|
Farnell | INFRARED EMITTER, 890 NM, SIDE LOOKING RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 1327 |
|
$0.7023 / $0.9277 | Buy Now |
Part Details for OP240B
OP240B CAD Models
OP240B Part Data Attributes:
|
OP240B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP240B
TT Electronics OPTEK Technology
Infrared LED, 1.58mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 1.58 mm |
Alternate Parts for OP240B
This table gives cross-reference parts and alternative options found for OP240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP245B | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP240B vs OP245B |