OP235TXV
Description: Infrared LED, 890nm

Overview of OP235TXV by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for OP235TXV by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP235TXV by TT Electronics Resistors

OP235TXV
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8541.40.20.00
Samacsys Manufacturer
TT Electronics
Forward Current-Max
0.1 A
Forward Voltage-Max
2 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
890 nm
Reverse Voltage-Max
2 V
Semiconductor Material
GaAlAs
Spectral Bandwidth
50 m
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
18 deg
Want to compare parts?
  1. OP235TXV
    TT Electronics Resistors
    Infrared LED, 890nm
    VS

Related Parts for OP235TXV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP235TXV by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP235TXV by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of OP235TXV would you like to use for your alert(s)?
  • Please alert me when OP235TXV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP235TXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP235TXV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP235TXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP235TXV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP235TXV by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: