Part Details for OP221EZ by Analog Devices Inc
Overview of OP221EZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP221EZ
OP221EZ CAD Models
OP221EZ Part Data Attributes
|
OP221EZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP221EZ
Analog Devices Inc
IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1500000 | |
Width | 7.62 mm |
Alternate Parts for OP221EZ
This table gives cross-reference parts and alternative options found for OP221EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP221EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013ACJ8#PBF | IC DUAL OP-AMP, 240 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221EZ vs LT1013ACJ8#PBF |
LT1013MJ8 | IC DUAL OP-AMP, 550 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221EZ vs LT1013MJ8 |
5962-88760012X | DUAL OP-AMP, 300uV OFFSET-MAX, 1MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | OP221EZ vs 5962-88760012X |
LT1013ACN8#PBF | Dual Precision Op Amp | Analog Devices Inc | OP221EZ vs LT1013ACN8#PBF |
LT1013AMJ8/883 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221EZ vs LT1013AMJ8/883 |
LT1013CP | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP221EZ vs LT1013CP |
LT1013ACJ8#TRPBF | IC DUAL OP-AMP, 240 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221EZ vs LT1013ACJ8#TRPBF |
LT1013IS8#PBF | Dual Precision Op Amp | Analog Devices Inc | OP221EZ vs LT1013IS8#PBF |
LT1013AMJ8 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221EZ vs LT1013AMJ8 |
LT1013DID | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105 | Texas Instruments | OP221EZ vs LT1013DID |