Part Details for OP191GSZ by Rochester Electronics LLC
Overview of OP191GSZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP191GSZ
OP191GSZ CAD Models
OP191GSZ Part Data Attributes
|
OP191GSZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP191GSZ
Rochester Electronics LLC
OP-AMP, 1000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.095 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for OP191GSZ
This table gives cross-reference parts and alternative options found for OP191GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP191GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP191GS-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | OP191GSZ vs OP191GS-REEL |
OP191GSZ-REEL7 | Analog Devices Inc | $4.8250 | Micropower Single-Supply RRIO Single Op Amp | OP191GSZ vs OP191GSZ-REEL7 |
OP191GS-REEL | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | OP191GSZ vs OP191GS-REEL |
OP191GS | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | OP191GSZ vs OP191GS |
OP191GSZ | Analog Devices Inc | $6.1710 | Micropower Single-Supply RRIO Single Op Amp | OP191GSZ vs OP191GSZ |
OP191GSZ-REEL | Analog Devices Inc | Check for Price | Micropower Single-Supply RRIO Single Op Amp | OP191GSZ vs OP191GSZ-REEL |