-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Rail-to-Rail Input/Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP184ESZ-REEL7 | Analog Devices | Single Precision R-R OP AMP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
OP184ESZ | Analog Devices | SINGLE PRECISION RAIL TO RAIL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8817
|
Newark | Op-Amp, 4.25Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:1Channels, Gain Bandwidth Product:4.25Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP184ESZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 631 |
|
$4.2200 / $7.4900 | Buy Now |
DISTI #
505-OP184ESZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11338 In Stock |
|
$3.9000 / $9.2800 | Buy Now |
DISTI #
584-OP184ESZ-R7
|
Mouser Electronics | Precision Amplifiers Single Precision R-R OP AMP RoHS: Compliant | 0 |
|
$3.9000 / $8.2900 | Order Now |
|
Analog Devices Inc | Single Precision R-R OP AMP Min Qty: 1 Package Multiple: 1000 | 2268 |
|
$3.9000 / $9.2800 | Buy Now |
|
Rochester Electronics | OP184 - Precision Rail-To-Rail Input and Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$3.8700 / $4.5500 | Buy Now |
DISTI #
C1S103100973000
|
Chip1Stop | OP Amp Single GP R-R I/O 18V/36V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 111 |
|
$5.1300 / $7.5000 | Buy Now |
|
LCSC | Single 80nA 4V/us 4.25MHz SOIC-8 Operational Amplifier ROHS | 4 |
|
$4.1232 / $6.4940 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 4.25MHZ RRO 8SOIC | 5495 |
|
$3.2500 / $4.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP184ESZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP184ESZ-REEL7
Analog Devices Inc
Single-Supply Rail-to-Rail Input/Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.575 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.4 V/us | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4250 | |
Voltage Gain-Min | 75000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP184ESZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP184ESZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP184ESZ-REEL | Single-Supply Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | OP184ESZ-REEL7 vs OP184ESZ-REEL |
OP184ESZ-REEL7 | OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP184ESZ-REEL7 vs OP184ESZ-REEL7 |
OP184ES-REEL | OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP184ESZ-REEL7 vs OP184ES-REEL |
OP184ES-REEL | OP-AMP, 200uV OFFSET-MAX, 4.25MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | OP184ESZ-REEL7 vs OP184ES-REEL |
OP183GSZ-REEL7 | OP-AMP, 1250uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012-AA, SOIC-8 | Rochester Electronics LLC | OP184ESZ-REEL7 vs OP183GSZ-REEL7 |
OP184ESZ | OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP184ESZ-REEL7 vs OP184ESZ |
OP184ES | OP-AMP, 200 uV OFFSET-MAX, 4.25 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP184ESZ-REEL7 vs OP184ES |
OP184ES | Single-Supply Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | OP184ESZ-REEL7 vs OP184ES |