Part Details for OP17AJ/883 by Precision Monolithics Inc
Overview of OP17AJ/883 by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for OP17AJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for OP17AJ/883
OP17AJ/883 CAD Models
OP17AJ/883 Part Data Attributes
|
OP17AJ/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP17AJ/883
Precision Monolithics Inc
Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.011 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 60 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 35000 |
Alternate Parts for OP17AJ/883
This table gives cross-reference parts and alternative options found for OP17AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP17AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770601GA | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | OP17AJ/883 vs 5962-8770601GA |
5962-8770602GX | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | OP17AJ/883 vs 5962-8770602GX |
OP17CJ/883C | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP17AJ/883 vs OP17CJ/883C |
OP17BJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP17AJ/883 vs OP17BJ |
5962-8770602GA | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Defense Logistics Agency | OP17AJ/883 vs 5962-8770602GA |
OP17EJ | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP17AJ/883 vs OP17EJ |
5962-8770601GA | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17AJ/883 vs 5962-8770601GA |
OP17AJ | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP17AJ/883 vs OP17AJ |
OP17EJ | IC OP-AMP, 500 uV OFFSET-MAX, 30 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17AJ/883 vs OP17EJ |
OP17GJ | IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17AJ/883 vs OP17GJ |