Part Details for OP168FB by TT Electronics OPTEK Technology
Overview of OP168FB by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP168FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3549
|
Newark | Led, Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OP168FB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.1700 | Buy Now |
DISTI #
365-2001-ND
|
DigiKey | EMITTER IR 935NM 50MA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
782 In Stock |
|
$0.9625 / $1.2200 | Buy Now |
DISTI #
70050229
|
RS | Infrared Emitting Diode, Gaalas Flat Lens, 935NM, 104 deg. Beam, Rohs | Optek (TT Electronics) OP168FB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Future Electronics | Infrared Emitter 935nm Rectangular Top Mount 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9100 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Plastic Infrared Emitting Diode - 50mA DC Forward - 0.43mW/cm² @ 20mA - 935nm - 1.4V Forward - 104° Viewing Angle - Top View - Radial Package. RoHS: Compliant |
1000 In Stock |
|
$0.9000 / $1.0500 | Buy Now |
DISTI #
83144266
|
Verical | Infrared Emitter 935nm Rectangular Top Mount 2-Pin End Looking Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 1000 |
|
$1.1700 / $1.3650 | Buy Now |
DISTI #
000000000003458548
|
Sager | Infrared Emitters Infrared 935nm Min Qty: 1000 | 0 |
|
$1.0800 | Buy Now |
|
Master Electronics | Plastic Infrared Emitting Diode - 50mA DC Forward - 0.43mW/cm² @ 20mA - 935nm - 1.4V Forward - 104° Viewing Angle - Top View - Radial Package. RoHS: Compliant |
1000 In Stock |
|
$0.9000 / $1.0500 | Buy Now |
Part Details for OP168FB
OP168FB CAD Models
OP168FB Part Data Attributes
|
OP168FB
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP168FB
TT Electronics OPTEK Technology
Infrared LED, 4.06mm, 1-Element, 935nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 10 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | Conflict Minerals Declaration | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | RECTANGULAR | |
Size | 4.06 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 104 deg |
Alternate Parts for OP168FB
This table gives cross-reference parts and alternative options found for OP168FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP168FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEP8507-001 | Infrared LED | Honeywell Sensing and Control / MICRO SWITCH | OP168FB vs SEP8507-001 |