-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 935nm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP166W
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP166W
TT Electronics Resistors
Infrared LED, 935nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 90 deg |