Part Details for OP145D by TT Electronics OPTEK Technology
Overview of OP145D by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP145D
OP145D CAD Models
OP145D Part Data Attributes
|
OP145D
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP145D
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 935nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
Alternate Parts for OP145D
This table gives cross-reference parts and alternative options found for OP145D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP145D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP140B | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics OPTEK Technology | OP145D vs OP140B |
OP140B | Infrared LED, 1.58mm, 1-Element, 935nm | TT Electronics Resistors | OP145D vs OP140B |
OP145C | Infrared LED, 1-Element, 935nm | TT Electronics Resistors | OP145D vs OP145C |
OP145B | Infrared LED, 1-Element, 935nm | TT Electronics Resistors | OP145D vs OP145B |
OP145D | Infrared LED, 1-Element, 935nm | TT Electronics Resistors | OP145D vs OP145D |
MLED71 | Infrared LED, 1.14mm, 1-Element, 940nm | Motorola Semiconductor Products | OP145D vs MLED71 |
F5F1 | Infrared LED, 1.98mm, 1-Element, 940nm | Harris Semiconductor | OP145D vs F5F1 |
SEP8506-002 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP145D vs SEP8506-002 |
MLED91 | Infrared LED, 1-Element, 940nm | Motorola Semiconductor Products | OP145D vs MLED91 |
MLED91 | 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | OP145D vs MLED91 |