Part Details for OP09NTBC by Analog Devices Inc
Overview of OP09NTBC by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP09NTBC
OP09NTBC CAD Models
OP09NTBC Part Data Attributes
|
OP09NTBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP09NTBC
Analog Devices Inc
IC IC,OP-AMP,QUAD,BIPOLAR,DIE, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 0.7 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Voltage Gain-Min | 50000 |
Alternate Parts for OP09NTBC
This table gives cross-reference parts and alternative options found for OP09NTBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP09NTBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD149 | AMD | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, DIE | OP09NTBC vs LD149 |
LD349 | AMD | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, DIE | OP09NTBC vs LD349 |
LM146MD8 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, DIE | OP09NTBC vs LM146MD8 |
LM146MD8 | Texas Instruments | Check for Price | QUAD OP-AMP, 6000uV OFFSET-MAX, 1.2MHz BAND WIDTH, UUC, DIE | OP09NTBC vs LM146MD8 |
OP470R000C | Analog Devices Inc | Check for Price | Aerospace Very Low-Noise Quad Op Amp | OP09NTBC vs OP470R000C |
OP470-000C | Analog Devices Inc | Check for Price | Aerospace Very Low-Noise Quad Op Amp | OP09NTBC vs OP470-000C |
OP11-000C | Analog Devices Inc | Check for Price | OP-AMP, 500uV OFFSET-MAX, UUC14, DIE-14 | OP09NTBC vs OP11-000C |
EL2423D | Elantec (RETIRED) | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, DIE | OP09NTBC vs EL2423D |
LM146MW8 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, WAFER | OP09NTBC vs LM146MW8 |