Datasheets
OP09EY by:

IC QUAD OP-AMP, 800 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier

Part Details for OP09EY by Analog Devices Inc

Overview of OP09EY by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for OP09EY

Part # Distributor Description Stock Price Buy
Bristol Electronics   19
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP 3
  • 1 $23.4000
$23.4000 Buy Now

Part Details for OP09EY

OP09EY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OP09EY Part Data Attributes:

OP09EY Analog Devices Inc
Buy Now Datasheet
Compare Parts:
OP09EY Analog Devices Inc IC QUAD OP-AMP, 800 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.35 µA
Bias Current-Max (IIB) @25C 0.3 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 120 dB
Frequency Compensation YES
Input Offset Voltage-Max 800 µV
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 0.7 V/us
Slew Rate-Nom 1 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 3000
Voltage Gain-Min 100000
Wideband NO
Width 7.62 mm

Alternate Parts for OP09EY

This table gives cross-reference parts and alternative options found for OP09EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP09EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OP09EY Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, CDIP14, CERDIP-14 Precision Monolithics Inc OP09EY vs OP09EY
Part Number Description Manufacturer Compare
LM4136CJ IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier National Semiconductor Corporation OP09EY vs LM4136CJ
RC4136N Quad, 30-V, 3-MHz, low noise (8-nV/√Hz), 140-nA bias current operational amplifier 14-PDIP 0 to 70 Texas Instruments OP09EY vs RC4136N
LM4136CN IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier National Semiconductor Corporation OP09EY vs LM4136CN
RC4136D Quad General-Purpose Operational Amplifier 14-SOIC 0 to 70 Texas Instruments OP09EY vs RC4136D
M38510/11004BCA Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 e2v technologies OP09EY vs M38510/11004BCA
NJM2112M Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, DMP-14 New Japan Radio Co Ltd OP09EY vs NJM2112M
RC4136DR Quad General-Purpose Operational Amplifier 14-SOIC 0 to 70 Texas Instruments OP09EY vs RC4136DR
RV4136N Operational Amplifier, 4 Func, 7500uV Offset-Max, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation OP09EY vs RV4136N
RV4136N Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 Raytheon Semiconductor OP09EY vs RV4136N
RC4136M Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, Raytheon Semiconductor OP09EY vs RC4136M

OP09EY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP09EY by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP09EY by Analog Devices Inc

  • Please alert me when OP09EY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OP09EY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP09EY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OP09EY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP09EY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP09EY by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: