There are no models available for this part yet.
Overview of OP07DZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for OP07DZ by Analog Devices Inc
Part Data Attributes for OP07DZ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.003 µA
|
Bias Current-Max (IIB) @25C
|
0.012 µA
|
Common-mode Reject Ratio-Nom
|
126 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
75 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
600
|
Voltage Gain-Min
|
100000
|
Width
|
7.62 mm
|
Alternate Parts for OP07DZ
This table gives cross-reference parts and alternative options found for OP07DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07EN8#PBF | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | OP07DZ vs OP-07EN8#PBF |
8203602PX | Operational Amplifier, 1 Func, 75uV Offset-Max, PDIP8, DIP-8 | Precision Monolithics Inc | OP07DZ vs 8203602PX |
8203602PX | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, PDIP8, DIP-8 | Micro Power Systems | OP07DZ vs 8203602PX |
OP-07Z | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP07DZ vs OP-07Z |
OP07DZ | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP07DZ vs OP07DZ |
OP07Z | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | OP07DZ vs OP07Z |
8203602PX | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, DIP-8 | Rochester Electronics LLC | OP07DZ vs 8203602PX |
OP07DZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8 | Calogic Inc | OP07DZ vs OP07DZ |
OP-07EN8#PBF | IC OP-AMP, 130 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | OP07DZ vs OP-07EN8#PBF |
OP07Z | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Maxim Integrated Products | OP07DZ vs OP07Z |