-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Offset Voltage Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1631
|
Newark | Op-Amp, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:6V To 36V, ± 3V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP07CSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$1.0500 / $1.9600 | Buy Now |
DISTI #
OP07CSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26682 In Stock |
|
$0.9250 / $1.5500 | Buy Now |
DISTI #
584-OP07CSZ-R7
|
Mouser Electronics | Precision Amplifiers SO-8 ON 7" TAPE AND REEL IC RoHS: Compliant | 51742 |
|
$0.9250 / $1.5500 | Buy Now |
DISTI #
V72:2272_06227890
|
Arrow Electronics | Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 49 |
|
$0.9489 / $1.4817 | Buy Now |
|
Analog Devices Inc | SO-8 ON 7" TAPE AND REEL IC Min Qty: 1 Package Multiple: 1000 | 5337 |
|
$0.9250 / $1.5500 | Buy Now |
DISTI #
66454872
|
Verical | Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2236 | Americas - 49 |
|
$0.9489 / $1.4817 | Buy Now |
|
Bristol Electronics | 398 |
|
RFQ | ||
|
Quest Components | 318 |
|
$1.3586 / $2.9376 | Buy Now | |
|
Rochester Electronics | OP07 - UltraLow Offset Voltage Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 260 |
|
$0.9173 / $1.0800 | Buy Now |
|
Ameya Holding Limited | OP07CSZ-REEL7 超低 运算放大器, 100 Hz, 8针 SOIC封装 | 5337 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07CSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07CSZ-REEL7
Analog Devices Inc
Ultralow Offset Voltage Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP07CSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CS-REEL7 | Ultralow Offset Voltage Op Amp Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 1000/Reel | Analog Devices Inc | OP07CSZ-REEL7 vs OP07CS-REEL7 |
OP07CSZ-REEL7 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07CSZ-REEL7 vs OP07CSZ-REEL7 |
OP07CSZ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07CSZ-REEL7 vs OP07CSZ |
OP07CS-REEL | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP07CSZ-REEL7 vs OP07CS-REEL |
OP07CSZ | Ultralow Offset Voltage Op Amp | Analog Devices Inc | OP07CSZ-REEL7 vs OP07CSZ |