OP02AJ/883
Description: Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN

Overview of OP02AJ/883 by Precision Monolithics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for OP02AJ/883 by Precision Monolithics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP02AJ/883 by Precision Monolithics Inc

OP02AJ/883
Precision Monolithics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
Package Description
, CAN8,.2
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
Bias Current-Max (IIB) @25C
0.03 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1000 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
0.25 V/us
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Unity Gain BW-Nom
1300
Voltage Gain-Min
50000
Want to compare parts?
  1. OP02AJ/883
    Precision Monolithics Inc
    Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
    VS

Alternate Parts for OP02AJ/883

This table gives cross-reference parts and alternative options found for OP02AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP02AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OP02AJ/883 IC OP-AMP, 1000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc OP02AJ/883 vs OP02AJ/883
OP02AJ IC OP-AMP, 500 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc OP02AJ/883 vs OP02AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP02AJ/883 by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP02AJ/883 by Precision Monolithics Inc

Select Manufacturer
Which Manufacturer of OP02AJ/883 would you like to use for your alert(s)?
  • Please alert me when OP02AJ/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP02AJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP02AJ/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP02AJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP02AJ/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP02AJ/883 by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: