Part Details for OP-37AJ by Linear Integrated Systems
Overview of OP-37AJ by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP-37AJ
OP-37AJ CAD Models
OP-37AJ Part Data Attributes
|
OP-37AJ
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
OP-37AJ
Linear Integrated Systems
OP-AMP, 60uV OFFSET-MAX, 40MHz BAND WIDTH, MBCY8, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-99 | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 40000 |
Alternate Parts for OP-37AJ
This table gives cross-reference parts and alternative options found for OP-37AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA37AJ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OP-37AJ vs OPA37AJ |
5962-8856701GA | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, 0.370 X 0.185 INCH, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP-37AJ vs 5962-8856701GA |
OP37BJ | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Texas Instruments | OP-37AJ vs OP37BJ |
5962-8757802GX | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, | Micross Components | OP-37AJ vs 5962-8757802GX |
ADOP-37FH | IC OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-37AJ vs ADOP-37FH |
5962-8773801GA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP-37AJ vs 5962-8773801GA |
OP-37BT/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, | Raytheon Semiconductor | OP-37AJ vs OP-37BT/883 |
HA2-5130-5 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP-37AJ vs HA2-5130-5 |
5962-8773802VGX | IC OP-AMP, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-37AJ vs 5962-8773802VGX |
5962-8856701GX | IC OP-AMP, 60 uV OFFSET-MAX, MBCY8, 0.370 X 0.185 INCH, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | OP-37AJ vs 5962-8856701GX |