There are no models available for this part yet.
Overview of OP-27EP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
CAD Models for OP-27EP by Texas Instruments
Part Data Attributes for OP-27EP by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.06 µA
|
Bias Current-Max (IIB) @25C
|
0.04 µA
|
Common-mode Reject Ratio-Nom
|
126 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
60 µV
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.81 mm
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
1.7 V/us
|
Slew Rate-Nom
|
2.8 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
8000
|
Voltage Gain-Min
|
250000
|
Width
|
7.62 mm
|
Alternate Parts for OP-27EP
This table gives cross-reference parts and alternative options found for OP-27EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-27EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37EP | OP-AMP, 50uV OFFSET-MAX, 40MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP-27EP vs OP-37EP |
OP-27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP-27EP vs OP-27EP |
LT1007ACJG | OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | OP-27EP vs LT1007ACJG |
OPA37EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP-27EP vs OPA37EZ |
OP27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP-27EP vs OP27EP |
LT1007ACP | OP-AMP, 50uV OFFSET-MAX, 60MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP-27EP vs LT1007ACP |
OP-27EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP-27EP vs OP-27EZ |
OPA27EZ | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Burr-Brown Corp | OP-27EP vs OPA27EZ |
OP-37EZ | OP-AMP, 50uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP-27EP vs OP-37EZ |
OP27EP | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8 | Motorola Semiconductor Products | OP-27EP vs OP27EP |
Related Parts for OP-27EP
-
OPA2227UAG4Operational Amplifiers
-
NCP1236BD65R2GSwitching Regulator or Controllers
-
HI1-574AKD-5Analog to Digital Converters
-
IXFH6N100Power Field-Effect Transistors
-
INA195AIDBVTPower Management Circuits
-
AD9754ARUDigital to Analog Converters
-
GRM188R61H225KE11DFixed Capacitors
-
X9312WSDigital Potentiometers
-
CRCW060311K5FKEAFixed Resistors