Part Details for OP-27CZ by Motorola Semiconductor Products
Overview of OP-27CZ by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Part Details for OP-27CZ
OP-27CZ CAD Models
OP-27CZ Part Data Attributes
|
OP-27CZ
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
OP-27CZ
Motorola Semiconductor Products
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-CDIP-T8 | |
Length | 10.415 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Width | 7.62 mm |
Alternate Parts for OP-27CZ
This table gives cross-reference parts and alternative options found for OP-27CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-27CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8853703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | OP-27CZ vs 5962-8853703PX |
OP27CZ | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP-27CZ vs OP27CZ |
OP-27CZ | OP-AMP, 300uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | OP-27CZ vs OP-27CZ |
OP-37CD/883B | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | OP-27CZ vs OP-37CD/883B |
5962-8853703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP-27CZ vs 5962-8853703PX |
5962-8853703PX | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP-27CZ vs 5962-8853703PX |
HA7-5137-2 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OP-27CZ vs HA7-5137-2 |
OP-27CZ | OP-AMP, 300uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP-27CZ vs OP-27CZ |
OP-27CZ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | OP-27CZ vs OP-27CZ |
5962-8962701PX | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | OP-27CZ vs 5962-8962701PX |