Part Details for OP-07CJ8 by Linear Technology
Overview of OP-07CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP-07CJ8
OP-07CJ8 CAD Models
OP-07CJ8 Part Data Attributes:
|
OP-07CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP-07CJ8
Linear Technology
IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.31 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 120000 | |
Width | 7.62 mm |
Alternate Parts for OP-07CJ8
This table gives cross-reference parts and alternative options found for OP-07CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-07CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07L | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | OP-07CJ8 vs OP-07L |
OP-07CH | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | OP-07CJ8 vs OP-07CH |
LT-1012MT | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | OP-07CJ8 vs LT-1012MT |
AD744SCHIPS | IC OP-AMP, 250 uV OFFSET-MAX, 13 MHz BAND WIDTH, UUC8, DIE-8, Operational Amplifier | Analog Devices Inc | OP-07CJ8 vs AD744SCHIPS |
OP-07H | IC OP-AMP, 200 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | OP-07CJ8 vs OP-07H |
AD744CH | IC OP-AMP, 250 uV OFFSET-MAX, 13 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP-07CJ8 vs AD744CH |