There are no models available for this part yet.
Overview of OP-07AL/883B by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for OP-07AL/883B by Raytheon Semiconductor
Part Data Attributes for OP-07AL/883B by Raytheon Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Package Description
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.004 µA
|
Bias Current-Max (IIB) @25C
|
0.002 µA
|
Common-mode Reject Ratio-Nom
|
123 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
60 µV
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Current-Max
|
8 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Unity Gain BW-Nom
|
800
|
Voltage Gain-Min
|
150000
|
Alternate Parts for OP-07AL/883B
This table gives cross-reference parts and alternative options found for OP-07AL/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-07AL/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87738012X | IC OP-AMP, 120 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP-07AL/883B vs 5962-87738012X |
5962-87738012A | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP-07AL/883B vs 5962-87738012A |
OP77BRC/883 | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | OP-07AL/883B vs OP77BRC/883 |
82036012X | Operational Amplifier, 1 Func, 25uV Offset-Max, LCC-20 | Micro Power Systems | OP-07AL/883B vs 82036012X |
OP-07L/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, LLCC-20 | Raytheon Semiconductor | OP-07AL/883B vs OP-07L/883B |
5962R9863901V2X | IC OP-AMP, 400 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP-07AL/883B vs 5962R9863901V2X |
82036012X | Operational Amplifier, 1 Func, 25uV Offset-Max, | Rochester Electronics LLC | OP-07AL/883B vs 82036012X |
5962-8773802V2A | Aerospace Ultralow Offset Voltage Operational Amplifier | Analog Devices Inc | OP-07AL/883B vs 5962-8773802V2A |
OP77BRC/883C | IC OP-AMP, 120 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | OP-07AL/883B vs OP77BRC/883C |
82036022A | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Precision Monolithics Inc | OP-07AL/883B vs 82036022A |