Part Details for OP-02Z by Calogic Inc
Overview of OP-02Z by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA7-5137A-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |
Part Details for OP-02Z
OP-02Z CAD Models
OP-02Z Part Data Attributes
|
OP-02Z
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP-02Z
Calogic Inc
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 25000 |
Alternate Parts for OP-02Z
This table gives cross-reference parts and alternative options found for OP-02Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-02Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM301AN-14 | Philips Semiconductors | Check for Price | OP-AMP, PDIP14 | OP-02Z vs LM301AN-14 |
MC1558LB | Rochester Electronics LLC | Check for Price | Operational Amplifier | OP-02Z vs MC1558LB |
NE530N | Signetics | Check for Price | Operational Amplifier, 1 Func, BIPolar, PDIP8 | OP-02Z vs NE530N |
MC1458P3 | Rochester Electronics LLC | Check for Price | Operational Amplifier | OP-02Z vs MC1458P3 |
LM301N-14 | Philips Semiconductors | Check for Price | OP-AMP, PDIP14 | OP-02Z vs LM301N-14 |
BM301A | Baneasa SA | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, CDIP14, TO-116, 14 PIN | OP-02Z vs BM301A |
BM301AN | Baneasa SA | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | OP-02Z vs BM301AN |
BM101AN | Baneasa SA | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDIP8, MP-48, 8 PIN | OP-02Z vs BM101AN |
NE530N | NXP Semiconductors | Check for Price | IC OP-AMP, 7000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | OP-02Z vs NE530N |
LM301N-14 | NXP Semiconductors | Check for Price | IC OP-AMP, PDIP14, Operational Amplifier | OP-02Z vs LM301N-14 |