Part Details for ONET2511PARGTRG4 by Texas Instruments
Overview of ONET2511PARGTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ONET2511PARGTRG4
ONET2511PARGTRG4 CAD Models
ONET2511PARGTRG4 Part Data Attributes
|
ONET2511PARGTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET2511PARGTRG4
Texas Instruments
2.5 Gbps Limiting Amplifier 16-QFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ONET2511PARGTRG4
This table gives cross-reference parts and alternative options found for ONET2511PARGTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET2511PARGTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M02050-15G | MACOM | Check for Price | Support Circuit, 1-Func, QFN-16 | ONET2511PARGTRG4 vs M02050-15G |
MAX3748HETE+ | Maxim Integrated Products | $2.5258 | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | ONET2511PARGTRG4 vs MAX3748HETE+ |
SY88307BLMGTR | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, LEAD FREE, MLF-16 | ONET2511PARGTRG4 vs SY88307BLMGTR |
M02040-14 | MACOM | Check for Price | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | ONET2511PARGTRG4 vs M02040-14 |
MAX3748HETE+ | Analog Devices Inc | Check for Price | Compact, Low-Power, 155Mbps to 4.25Gbps Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | ONET2511PARGTRG4 vs MAX3748HETE+ |
ONET2511PARGT | Texas Instruments | Check for Price | IC ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16, ATM/SONET/SDH IC | ONET2511PARGTRG4 vs ONET2511PARGT |
SY88289HLMG | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | ONET2511PARGTRG4 vs SY88289HLMG |
SY88309BLMGTR | Micrel Inc | Check for Price | Support Circuit, 1-Func, LEAD FREE, MLF-16 | ONET2511PARGTRG4 vs SY88309BLMGTR |
SY88289HLMG | Micrel Inc | Check for Price | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | ONET2511PARGTRG4 vs SY88289HLMG |
SY88073LMG | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | ONET2511PARGTRG4 vs SY88073LMG |