There are no models available for this part yet.
Overview of ONET2501PARGT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ONET2501PARGT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Support Circuit, 1-Func, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3872 |
|
$3.4100 / $4.0200 | Buy Now |
CAD Models for ONET2501PARGT by Texas Instruments
Part Data Attributes for ONET2501PARGT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, PLASTIC, QFN-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ONET2501PARGT
This table gives cross-reference parts and alternative options found for ONET2501PARGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET2501PARGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET3301PARGTR | 155 MBPS TO 3.3 GBPS Limiting Amplifier 16-QFN -40 to 85 | Texas Instruments | ONET2501PARGT vs ONET3301PARGTR |
ONET3301PARGTRG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | ONET2501PARGT vs ONET3301PARGTRG4 |
ONET3301PARGT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | ONET2501PARGT vs ONET3301PARGT |
ONET2501PARGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | ONET2501PARGT vs ONET2501PARGTR |
ONET4201PARGTR | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2501PARGT vs ONET4201PARGTR |
ONET3301PARGTTG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, QFN-16 | Texas Instruments | ONET2501PARGT vs ONET3301PARGTTG4 |
ONET4201PARGTT | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2501PARGT vs ONET4201PARGTT |
ONET4201PARGTTG4 | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2501PARGT vs ONET4201PARGTTG4 |
Related Parts for ONET2501PARGT
-
ONET4201PARGTTG4ATM/SONET/SDH ICs
-
OPA196IDOperational Amplifiers
-
OMAP3525ECBBAMicroprocessors
-
NTD14N03RT4Power Field-Effect Transistors
-
NSCDRNN100PAUNVPressure Sensors
-
NTE6202Rectifier Diodes
-
100-932-033Headers and Edge Type Connectors
-
OBQ15SC2448Power Supply Modules
-
NUP2201MR6T1Transient Suppressors