Part Details for ONET1131ECRSMT by Texas Instruments
Overview of ONET1131ECRSMT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ONET1131ECRSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ONET1131ECRSMT-296-ND
|
DigiKey | IC MODULATOR 32VQFN Min Qty: 13 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$24.4800 | Buy Now |
DISTI #
ONET1131ECRSMT-ND
|
DigiKey | IC MODULATOR 32VQFN Min Qty: 13 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.5498 | Buy Now |
DISTI #
595-ONET1131ECRSMT
|
Mouser Electronics | Laser Drivers Externally modulated laser driver with integrated clock & data recovery (CDR) 32-VQFN -40 to 100 RoHS: Compliant | 0 |
|
$24.7400 | Order Now |
|
Rochester Electronics | ONET1131EC - Externally modulated laser driver with integrated clock & data recovery (CDR) RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$20.0100 / $23.5400 | Buy Now |
Part Details for ONET1131ECRSMT
ONET1131ECRSMT CAD Models
ONET1131ECRSMT Part Data Attributes
|
ONET1131ECRSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET1131ECRSMT
Texas Instruments
Externally modulated laser driver with integrated clock & data recovery (CDR) 32-VQFN -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-04 | |
Samacsys Manufacturer | Texas Instruments | |
Applications | SONET | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ONET1131ECRSMT
This table gives cross-reference parts and alternative options found for ONET1131ECRSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET1131ECRSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET1131ECRSMR | Externally modulated laser driver with integrated clock & data recovery (CDR) 32-VQFN -40 to 100 | Texas Instruments | ONET1131ECRSMT vs ONET1131ECRSMR |