ON3005ER58
Ohmite Mfg Co
Description: Fixed Resistor, Carbon Film, 2W, 30ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of ON3005ER58 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ON3005ER58 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ON3005ER58 by Ohmite Mfg Co

ON3005ER58
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Package Diameter
5.5 mm
Package Length
16 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
450 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. ON3005ER58
    Ohmite Mfg Co
    Fixed Resistor, Carbon Film, 2W, 30ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ON3005ER58

This table gives cross-reference parts and alternative options found for ON3005ER58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ON3005ER58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ON3005EA26 Fixed Resistor, Carbon Film, 2W, 30ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Ohmite Mfg Co ON3005ER58 vs ON3005EA26
ON3005EA52 Fixed Resistor, Carbon Film, 2W, 30ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Ohmite Mfg Co ON3005ER58 vs ON3005EA52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ON3005ER58 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ON3005ER58 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of ON3005ER58 would you like to use for your alert(s)?
  • Please alert me when ON3005ER58 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ON3005ER58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ON3005ER58 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ON3005ER58 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ON3005ER58.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ON3005ER58 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: