Part Details for OMR9607SCPPBF by International Rectifier
Overview of OMR9607SCPPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OMR9607SCPPBF
OMR9607SCPPBF CAD Models
OMR9607SCPPBF Part Data Attributes
|
OMR9607SCPPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OMR9607SCPPBF
International Rectifier
Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, MSFM5, TO-258AA, MO-078AA, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MO-078 | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-MSFM-P5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.625 V | |
Output Voltage1-Min | 2.375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 1M Rad(Si) V | |
Voltage Tolerance-Max | 5% |
Alternate Parts for OMR9607SCPPBF
This table gives cross-reference parts and alternative options found for OMR9607SCPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMR9607SCPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMR9607SCP | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, BIPolar, MSFM5, TO-258AA, MO-078AA, 5 PIN | International Rectifier | OMR9607SCPPBF vs OMR9607SCP |
OMR9807SCP | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, BIPolar, MSFM5, TO-258AA, 5 PIN | Infineon Technologies AG | OMR9607SCPPBF vs OMR9807SCP |
OMR9807SCP | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, BIPolar, MSFM5, TO-258AA, MO-078AA, 5 PIN | International Rectifier | OMR9607SCPPBF vs OMR9807SCP |