Power Circuits
OMR183NMS
Description: Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, SMD-3

Overview of OMR183NMS by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for OMR183NMS by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OMR183NMS by International Rectifier

OMR183NMS
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
BCC
Package Description
BCC, SURF MNT 3,.5X.62
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.5 V
Input-Output Voltage Differential-Max
25 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-XBCC-B3
JESD-609 Code
e0
Length
15.875 mm
Line Regulation-Max (%/V)
0.025
Load Regulation-Max(%)
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
7.5 A
Output Voltage1-Max
28.5 V
Output Voltage1-Min
1.25 V
Package Body Material
UNSPECIFIED
Package Code
BCC
Package Equivalence Code
SURF MNT 3,.5X.62
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
MIL-STD-883 Class S
Seated Height-Max
3.58 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
BUTT
Terminal Position
BOTTOM
Total Dose
100k Rad(Si) V
Width
11.43 mm
Want to compare parts?
  1. OMR183NMS
    International Rectifier
    Adjustable Positive LDO Regulator, 1.25V Min, 28.5V Max, 1.5V Dropout, BIPolar, HERMETIC, SMD-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMR183NMS by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMR183NMS by International Rectifier

  • Please alert me when OMR183NMS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OMR183NMS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMR183NMS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OMR183NMS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMR183NMS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMR183NMS by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: