Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
1 replacement
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Telecommunications
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Jumper, 0R, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay OMM02040000000B000
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
31043
10
$0.1120
25
$0.0910
50
$0.0710
100
$0.0500
$0.0500 / $0.1120
Buy Now
Details
DISTI #
OMM02040000000B000
Avnet Americas
OMM0204 0R0 B0 MS1 - Tape and Reel (Alt: OMM02040000000B000)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
$0.0258
Buy Now
Details
DISTI #
594-OMM02040000000B0
Mouser Electronics
MELF Resistors Zero Ohm Jumper
RoHS:
Compliant
13683
1
$0.2500
10
$0.1120
100
$0.0500
1,000
$0.0350
2,500
$0.0290
10,000
$0.0260
20,000
$0.0250
100,000
$0.0240
$0.0240 / $0.2500
Buy Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
10 Weeks
0
$0.0254
Buy Now
Details
Chip 1 Exchange
INSTOCK
3000
RFQ
Details
DISTI #
OMM02040000000B000
Avnet Abacus
Zero Ohm Resistor, Jumper, 0204 [3715 Metric], Thin Film, 400 mW, Surface Mount (Alt: OMM02040000000B000)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
13 Weeks, 0 Days
Abacus - 200000
Buy Now
Details
New Advantage Corporation
THIN FILM-MELF RESISTOR
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
6500
$0.0400 / $0.0650
Buy Now
VISHAY INTERTECHNOLOGY INC
ANTI-SULFUR, LASER TRIMMABLE, RATED CURRENT: 3A
Operating Temperature-Max
Operating Temperature-Min
Rated Power Dissipation (P)
Want to compare parts?
Vishay Intertechnologies
Thin Film, 0.25W, 0ohm, Surface Mount, 1406, MELF
VS
Select a part to compare
Choose Part to Compare
Search a specific part
OMM02040000000B300 - Vishay Intertechnologies
This table gives cross-reference parts and alternative options found for OMM02040000000B000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMM02040000000B000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
OMM02040000000B300
Thin Film, 0.25W, 0ohm, Surface Mount, 1406, MELF
Vishay Intertechnologies
OMM02040000000B000 vs OMM02040000000B300