Part Details for OMI-SS-248L.500 by TE Connectivity
Overview of OMI-SS-248L.500 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51248L6-7BBI | Renesas Electronics Corporation | 2.5V X40 1M MULTI-QUEUE | |
72T55248L6-7BB | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER | |
72T51248L5BB | Renesas Electronics Corporation | 2.5V X40 1M MULTI-QUEUE |
Part Details for OMI-SS-248L.500
OMI-SS-248L.500 CAD Models
OMI-SS-248L.500 Part Data Attributes
|
OMI-SS-248L.500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OMI-SS-248L.500
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 48VDC (COIL), 540mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.2 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 29.2mm X 12.8mm X 20.6mm | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |