Part Details for OMF347TX by TT Electronics Resistors
Overview of OMF347TX by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for OMF347TX
OMF347TX CAD Models
OMF347TX Part Data Attributes
|
OMF347TX
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OMF347TX
TT Electronics Resistors
Infrared LED, 850nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 10 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Response Time-Max | 4.5e-9 s | |
Reverse Voltage-Max | 1 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 35 m | |
Surface Mount | NO |