OMF345TXV
Description: LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, HERMETIC SEALED, PACKAGE-3

Overview of OMF345TXV by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare

CAD Models for OMF345TXV by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OMF345TXV by TT Electronics OPTEK Technology

OMF345TXV
TT Electronics OPTEK Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
HERMETIC SEALED, PACKAGE-3
Reach Compliance Code
unknown
Body Height
3.2 mm
Body Length or Diameter
5.435 mm
Fall Time-Max
3.5 ns
Fiber Optic Device Type
LED EMITTER
Fiber Type
50/125, 62.5/125, 100/140, MMF, PCS
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
870 nm
Operating Wavelength-Min
830 nm
Operating Wavelength-Nom
850 nm
Rise Time
3.5 ns
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transmission Type
DIGITAL
Want to compare parts?
  1. OMF345TXV
    TT Electronics OPTEK Technology
    LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, HERMETIC SEALED, PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMF345TXV by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMF345TXV by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OMF345TXV would you like to use for your alert(s)?
  • Please alert me when OMF345TXV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMF345TXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMF345TXV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMF345TXV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMF345TXV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMF345TXV by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: