Part Details for OMF341TXV by TT Electronics Resistors
Overview of OMF341TXV by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OMF341TXV
OMF341TXV CAD Models
OMF341TXV Part Data Attributes
|
OMF341TXV
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OMF341TXV
TT Electronics Resistors
Infrared LED, 850nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Response Time-Max | 6e-9 s | |
Reverse Voltage-Max | 1 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 35 m | |
Surface Mount | NO |