Part Details for OMAPL138AZWTA3 by Texas Instruments
Overview of OMAPL138AZWTA3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMAPL138AZWTA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OMAPL138AZWTA3-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3275 In Stock |
|
$24.7000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Rochester Electronics | OMAP Digital Signal Processor, 0-Ext Bit, 300MHz, CMOS, PBGA361 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3275 |
|
$21.2000 / $24.9400 | Buy Now |
Part Details for OMAPL138AZWTA3
OMAPL138AZWTA3 CAD Models
OMAPL138AZWTA3 Part Data Attributes:
|
OMAPL138AZWTA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL138AZWTA3
Texas Instruments
IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for OMAPL138AZWTA3
This table gives cross-reference parts and alternative options found for OMAPL138AZWTA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL138AZWTA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAPL138ZWTA3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | OMAPL138AZWTA3 vs OMAPL138ZWTA3 |
OMAPL138AZWTD3 | IC 0-BIT, 300 MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, BGA-361, Digital Signal Processor | Texas Instruments | OMAPL138AZWTA3 vs OMAPL138AZWTD3 |